RF Diode PIN - Single 50V 250 mW SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1322-040LF

DigiKey Part Number
863-1682-2-ND - Tape & Reel (TR)
863-1682-1-ND - Cut Tape (CT)
863-1682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1322-040LF
Description
RF DIODE PIN 50V 250MW SOD-882
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 250 mW SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
1pF @ 30V, 1MHz
Resistance @ If, F
1.5Ohm @ 1mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SOD-882
Supplier Device Package
SOD-882
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 325
Factory Stock: 87 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1051,34000 Kč513,40 Kč
2547,07760 Kč1 176,94 Kč
10042,38870 Kč4 238,87 Kč
25041,06788 Kč10 266,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,06789 Kč123 203,67 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč