1-VSFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1334-084LF

DigiKey Part Number
863-1684-2-ND - Tape & Reel (TR)
863-1684-1-ND - Cut Tape (CT)
863-1684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1334-084LF
Description
RF DIODE PIN 200V 1W 2QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 200 mA 1 W 2-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SMP1334-084LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Current - Max
200 mA
Capacitance @ Vr, F
0.45pF @ 30V, 1MHz
Resistance @ If, F
2.5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
1 W
Operating Temperature
-55°C ~ 175°C (TJ)
Package / Case
2-VSFN Exposed Pad
Supplier Device Package
2-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1415,74000 Kč415,74 Kč
10331,74800 Kč3 317,48 Kč
25310,73160 Kč7 768,29 Kč
100287,63980 Kč28 763,98 Kč
250276,63320 Kč69 158,30 Kč
500270,00078 Kč135 000,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000257,80075 Kč773 402,25 Kč
Manufacturers Standard Package
Unit Price without VAT:415,74000 Kč
Unit Price with VAT:503,04540 Kč