
SMP1320-040LF | |
|---|---|
DigiKey Part Number | 863-1163-2-ND - Tape & Reel (TR) 863-1163-1-ND - Cut Tape (CT) 863-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1320-040LF |
Description | RF DIODE PIN 50V 750MW 0402 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.25pF @ 30V, 1MHz |
Manufacturer Skyworks Solutions Inc. | Resistance @ If, F 900mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 750 mW |
Part Status Last Time Buy | Operating Temperature -65°C ~ 150°C (TA) |
Diode Type PIN - Single | Package / Case 0402 (1005 Metric) |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package 0402 |
Current - Max 150 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1340-040LF | Skyworks Solutions Inc. | 67 | 863-1167-1-ND | 66,56000 Kč | Parametric Equivalent |
| SMP1345-040LF | Skyworks Solutions Inc. | 30 000 | 863-1145-1-ND | 73,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 36,93120 Kč | 923,28 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| 250 | 31,69020 Kč | 7 922,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,69018 Kč | 95 070,54 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |










