IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz, 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG14P233F256GM48-B

DigiKey Part Number
336-5783-ND
Manufacturer
Manufacturer Product Number
EFR32FG14P233F256GM48-B
Description
IC RF TXRX+MCU 802.15.4 48QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz, 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-126.2dBm
Mfr
Memory Size
256kB Flash, 32kB RAM
Series
Serial Interfaces
I2C, I2S, SPI, UART, USART
Packaging
Tray
GPIO
28
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
8.4mA ~ 10.2mA
Type
TxRx + MCU
Current - Transmitting
8.5mA ~ 35.3mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-QFN (7x7)
Data Rate (Max)
1Mbps
Base Product Number
Power - Output
20dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1285,15000 Kč285,15 Kč
10243,95500 Kč2 439,55 Kč
25229,91120 Kč5 747,78 Kč
100210,90810 Kč21 090,81 Kč
260199,20562 Kč51 793,46 Kč
520191,36244 Kč99 508,47 Kč
1 040184,02163 Kč191 382,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,15000 Kč
Unit Price with VAT:345,03150 Kč