Similar

SMP1302-078LF | |
|---|---|
DigiKey Part Number | SMP1302-078LF-ND |
Manufacturer | |
Manufacturer Product Number | SMP1302-078LF |
Description | RF DIODE PIN 200V 250MW SC-88 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Pair Common Cathode 200V 250 mW SC-88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - 2 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 159,67173 Kč | 479 015,19 Kč |
| Unit Price without VAT: | 159,67173 Kč |
|---|---|
| Unit Price with VAT: | 193,20279 Kč |


