
SMP1302-040LF | |
|---|---|
DigiKey Part Number | 863-1673-2-ND - Tape & Reel (TR) 863-1673-1-ND - Cut Tape (CT) 863-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1302-040LF |
Description | RF DIODE PIN 200V 250MW SOD-882 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,57390 Kč | 109 721,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,74700 Kč | 527,47 Kč |
| 25 | 48,37920 Kč | 1 209,48 Kč |
| 100 | 43,56040 Kč | 4 356,04 Kč |
| 250 | 41,26444 Kč | 10 316,11 Kč |
| 500 | 39,88066 Kč | 19 940,33 Kč |
| 1 000 | 38,74110 Kč | 38 741,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,71800 Kč | 517,18 Kč |
| 25 | 47,43040 Kč | 1 185,76 Kč |
| 100 | 42,70780 Kč | 4 270,78 Kč |
| 250 | 40,45560 Kč | 10 113,90 Kč |
| 500 | 39,09870 Kč | 19 549,35 Kč |
| 1 000 | 37,98160 Kč | 37 981,60 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |




