
SKYR23001-11EK1 | |
|---|---|
DigiKey Part Number | 863-SKYR23001-11EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKYR23001-11EK1 |
Description | REFERENCE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY66520-11 - Front End, Power Amplifier 3.3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End, Power Amplifier | |
Frequency | 3.3GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY66520-11 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.3GHz ~ 3.8GHz | |
Function | Front End, Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 248,40000 Kč | 28 248,40 Kč |
| Unit Price without VAT: | 28 248,40000 Kč |
|---|---|
| Unit Price with VAT: | 34 180,56400 Kč |










