
SKYA21001 | |
|---|---|
DigiKey Part Number | 863-1753-2-ND - Tape & Reel (TR) 863-1753-1-ND - Cut Tape (CT) 863-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21001 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
Category | Test Frequency 3GHz |
Manufacturer Skyworks Solutions Inc. | P1dB 34dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 53dBm |
Part Status Active | Impedance 50Ohm |
RF Type Bluetooth, WLAN | Voltage - Supply 3V |
Topology Reflective | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 20MHz ~ 3GHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Isolation 23dB | Supplier Device Package SC-70-6 |
Insertion Loss 0.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 25 | 22,49320 Kč | 562,33 Kč |
| 100 | 19,99850 Kč | 1 999,85 Kč |
| 250 | 18,80832 Kč | 4 702,08 Kč |
| 500 | 18,62606 Kč | 9 313,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,62607 Kč | 55 878,21 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |




