
MASW-007221-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1355-2-ND - Tape & Reel (TR) 1465-1355-1-ND - Cut Tape (CT) 1465-1355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-007221-TR3000 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, CDMA, GSM SPDT 3 GHz 50Ohm SC-70-6 (SOT-363) |
Datasheet | Datasheet |
Category | Insertion Loss 0.56dB |
Manufacturer MACOM Technology Solutions | Test Frequency 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | P1dB 27dBm |
Part Status Active | Impedance 50Ohm |
RF Type Cellular, CDMA, GSM | Voltage - Supply 2.3V ~ 8V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case 6-TSSOP, SC-88, SOT-363 |
Frequency Range 0Hz ~ 3GHz | Supplier Device Package SC-70-6 (SOT-363) |
Isolation 12dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 24,56760 Kč | 614,19 Kč |
| 100 | 21,87150 Kč | 2 187,15 Kč |
| 250 | 20,58392 Kč | 5 145,98 Kč |
| 500 | 19,91870 Kč | 9 959,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,38039 Kč | 55 141,17 Kč |
| 6 000 | 17,99441 Kč | 107 966,46 Kč |
| 9 000 | 17,80108 Kč | 160 209,72 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |









