


SKY85806-11 | |
|---|---|
DigiKey Part Number | 863-SKY85806-11TR-ND - Tape & Reel (TR) 863-SKY85806-11CT-ND - Cut Tape (CT) 863-SKY85806-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85806-11 |
Description | IC WLAN FRONT-END DUAL 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.9GHz 802.11a/b/g/n/ac, WLAN 28-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac, WLAN | |
Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.9GHz | |
Features | 3.3V Supply Voltage | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,32000 Kč | 75,32 Kč |
| 10 | 65,04000 Kč | 650,40 Kč |
| 25 | 61,46920 Kč | 1 536,73 Kč |
| 100 | 56,56940 Kč | 5 656,94 Kč |
| 250 | 53,63036 Kč | 13 407,59 Kč |
| 500 | 51,55352 Kč | 25 776,76 Kč |
| 1 000 | 49,59672 Kč | 49 596,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 37,65366 Kč | 376 536,60 Kč |
| Unit Price without VAT: | 75,32000 Kč |
|---|---|
| Unit Price with VAT: | 91,13720 Kč |



