
SKY85735-21 | |
|---|---|
DigiKey Part Number | 863-SKY85735-21TR-ND - Tape & Reel (TR) 863-SKY85735-21CT-ND - Cut Tape (CT) 863-SKY85735-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85735-21 |
Description | FEM-WLAN 5.8GHZ 256QAM PA+SW+LNA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.8GHz WLAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Frequency | 5.8GHz | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 25 | 35,88120 Kč | 897,03 Kč |
| 100 | 32,95850 Kč | 3 295,85 Kč |
| 250 | 31,20472 Kč | 7 801,18 Kč |
| 500 | 29,96540 Kč | 14 982,70 Kč |
| 1 000 | 28,79666 Kč | 28 796,66 Kč |
| 5 000 | 26,33594 Kč | 131 679,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,37707 Kč | 253 770,70 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

