
SKY85610-11 | |
|---|---|
DigiKey Part Number | 863-SKY85610-11TR-ND - Tape & Reel (TR) 863-SKY85610-11CT-ND - Cut Tape (CT) 863-SKY85610-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85610-11 |
Description | 5GHZ 802.11AC SW+LNA FEM IN 2.5X |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ac, WLAN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ac, WLAN | |
Frequency | 5GHz | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 16,68080 Kč | 417,02 Kč |
| 100 | 15,28650 Kč | 1 528,65 Kč |
| 250 | 14,45000 Kč | 3 612,50 Kč |
| 500 | 13,85826 Kč | 6 929,13 Kč |
| 1 000 | 13,29992 Kč | 13 299,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,47946 Kč | 37 438,38 Kč |
| 6 000 | 11,99987 Kč | 71 999,22 Kč |
| 9 000 | 11,73228 Kč | 105 590,52 Kč |
| 15 000 | 11,40810 Kč | 171 121,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


