
SKY85735-11 | |
|---|---|
DigiKey Part Number | 863-2093-2-ND - Tape & Reel (TR) 863-2093-1-ND - Cut Tape (CT) 863-2093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85735-11 |
Description | 5.8GHZ 256QAM PA+SW+LNA FEM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ac, WLAN 12-MCM (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ac, WLAN | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 22,62148 Kč | 226 214,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 31,41320 Kč | 785,33 Kč |
| 100 | 28,84500 Kč | 2 884,50 Kč |
| 250 | 27,30244 Kč | 6 825,61 Kč |
| 500 | 26,21306 Kč | 13 106,53 Kč |
| 1 000 | 25,18521 Kč | 25 185,21 Kč |
| 5 000 | 23,02133 Kč | 115 106,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 25 | 32,04280 Kč | 801,07 Kč |
| 100 | 29,42030 Kč | 2 942,03 Kč |
| 250 | 27,84840 Kč | 6 962,10 Kč |
| 500 | 26,73718 Kč | 13 368,59 Kč |
| 1 000 | 25,68895 Kč | 25 688,95 Kč |
| 5 000 | 23,48185 Kč | 117 409,25 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

