
SKY85610-11 | |
|---|---|
DigiKey Part Number | 863-SKY85610-11TR-ND - Tape & Reel (TR) 863-SKY85610-11CT-ND - Cut Tape (CT) 863-SKY85610-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85610-11 |
Description | 5GHZ 802.11AC SW+LNA FEM IN 2.5X |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ac, WLAN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ac, WLAN | |
Frequency | 5GHz | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 100 | 15,59310 Kč | 1 559,31 Kč |
| 250 | 14,73892 Kč | 3 684,73 Kč |
| 500 | 14,13544 Kč | 7 067,72 Kč |
| 1 000 | 13,56597 Kč | 13 565,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,72906 Kč | 38 187,18 Kč |
| 6 000 | 12,23988 Kč | 73 439,28 Kč |
| 9 000 | 11,96690 Kč | 107 702,10 Kč |
| 15 000 | 11,63632 Kč | 174 544,80 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


