SKY85408-11EK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85408-11EK1

DigiKey Part Number
863-2084-ND
Manufacturer
Manufacturer Product Number
SKY85408-11EK1
Description
SKY85408-11 EVALUATION KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY85408-11 - Amplifier 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY85408-11
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 202,77000 Kč2 202,77 Kč
102 197,79400 Kč21 977,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 202,77000 Kč
Unit Price with VAT:2 665,35170 Kč