
SKY77771-11 | |
---|---|
DigiKey Part Number | 863-SKY77771-11TR-ND - Tape & Reel (TR) 863-SKY77771-11CT-ND - Cut Tape (CT) 863-SKY77771-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY77771-11 |
Description | PAM FOR LTE FDD BAND 11/21 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 1.43GHz ~ 1.46GHz 10-MCM (2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.43GHz ~ 1.46GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-MCM (2x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,79000 Kč | 24,79 Kč |
10 | 21,33000 Kč | 213,30 Kč |
25 | 20,12160 Kč | 503,04 Kč |
100 | 18,45540 Kč | 1 845,54 Kč |
250 | 17,45220 Kč | 4 363,05 Kč |
500 | 16,74316 Kč | 8 371,58 Kč |
1 000 | 16,07430 Kč | 16 074,30 Kč |
5 000 | 14,66457 Kč | 73 322,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 14,11476 Kč | 141 147,60 Kč |
Unit Price without VAT: | 24,79000 Kč |
---|---|
Unit Price with VAT: | 29,99590 Kč |