
SKY77768-11 | |
|---|---|
DigiKey Part Number | 863-2146-2-ND - Tape & Reel (TR) 863-2146-1-ND - Cut Tape (CT) 863-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY77768-11 |
Description | IC AMP HSDPA 880MHZ-915MHZ 10MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC HSDPA, HSPA, LTE, WCDMA 880MHz ~ 915MHz 10-MCM (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 880MHz ~ 915MHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | HSDPA, HSPA, LTE, WCDMA | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-MCM (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 18,31880 Kč | 457,97 Kč |
| 100 | 16,79630 Kč | 1 679,63 Kč |
| 250 | 15,87868 Kč | 3 969,67 Kč |
| 500 | 15,23026 Kč | 7 615,13 Kč |
| 1 000 | 14,61860 Kč | 14 618,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 13,40858 Kč | 60 338,61 Kč |
| 9 000 | 12,90112 Kč | 116 110,08 Kč |
| 13 500 | 12,61809 Kč | 170 344,21 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





