RF Amplifier IC GSM, LTE, W-CDMA 300MHz ~ 2.2GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67150-396LF

DigiKey Part Number
863-1559-2-ND - Tape & Reel (TR)
863-1559-1-ND - Cut Tape (CT)
863-1559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY67150-396LF
Description
IC RF AMP GSM 300MHZ-2.2GHZ 8DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GSM, LTE, W-CDMA 300MHz ~ 2.2GHz 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SKY67150-396LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
300MHz ~ 2.2GHz
P1dB
1.5dBm
Gain
20.5dB
Noise Figure
0.23dB
RF Type
GSM, LTE, W-CDMA
Voltage - Supply
5V
Current - Supply
82mA
Test Frequency
849MHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
10100,13900 Kč1 001,39 Kč
2594,72600 Kč2 368,15 Kč
10087,29290 Kč8 729,29 Kč
25082,83712 Kč20 709,28 Kč
50079,69160 Kč39 845,80 Kč
1 00076,72774 Kč76 727,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00072,37906 Kč217 137,18 Kč
Manufacturers Standard Package
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč