




UB15SKW035F-JF | |
|---|---|
DigiKey Part Number | 360-3314-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKW035F-JF |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB15SKW035F-JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Green Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,31000 Kč | 284,31 Kč |
| 10 | 245,42500 Kč | 2 454,25 Kč |
| 25 | 231,40640 Kč | 5 785,16 Kč |
| 50 | 221,32320 Kč | 11 066,16 Kč |
| 100 | 211,66400 Kč | 21 166,40 Kč |
| 250 | 199,51124 Kč | 49 877,81 Kč |
| 500 | 190,76474 Kč | 95 382,37 Kč |
| 1 000 | 182,38443 Kč | 182 384,43 Kč |
| Unit Price without VAT: | 284,31000 Kč |
|---|---|
| Unit Price with VAT: | 344,01510 Kč |










