
SKY66523-11EK1 | |
|---|---|
DigiKey Part Number | 863-SKY66523-11EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY66523-11EK1 |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SKY66523-11 - Power Amplifier 3.55GHz ~ 4.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 3.55GHz ~ 4.2GHz | |
Contents | Board(s) | |
Utilized IC / Part | SKY66523-11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 226,04000 Kč | 2 226,04 Kč |
| Unit Price without VAT: | 2 226,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 693,50840 Kč |


