
SKY66408-11 | |
|---|---|
DigiKey Part Number | 863-SKY66408-11TR-ND - Tape & Reel (TR) 863-SKY66408-11CT-ND - Cut Tape (CT) 863-SKY66408-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66408-11 |
Description | IC BLE FRONT END MOD 2.4GHZ 24MC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth, Thread, Zigbee® 24-MCM (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SKY66408-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Thread, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 24-SMD Module | |
Supplier Device Package | 24-MCM (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 10 | 31,95400 Kč | 319,54 Kč |
| 25 | 30,16880 Kč | 754,22 Kč |
| 100 | 27,69550 Kč | 2 769,55 Kč |
| 250 | 26,21232 Kč | 6 553,08 Kč |
| 500 | 25,16444 Kč | 12 582,22 Kč |
| 1 000 | 24,17593 Kč | 24 175,93 Kč |
| 5 000 | 22,09442 Kč | 110 472,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,09058 Kč | 180 905,80 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |





