RF Front End 2.4GHz ~ 2.48GHz Bluetooth, Thread, Zigbee® 22-MCM (3.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Front End 2.4GHz ~ 2.48GHz Bluetooth, Thread, Zigbee® 22-MCM (3.5x3)
SKY66403-11; 2.4 GHz ZigBee®/Thread/Bluetooth® Front-End Module

SKY66403-11

DigiKey Part Number
863-1946-2-ND - Tape & Reel (TR)
863-1946-1-ND - Cut Tape (CT)
863-1946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY66403-11
Description
SKY66403-11 CONNECTED HOME ZB-BL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.48GHz Bluetooth, Thread, Zigbee® 22-MCM (3.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Bluetooth, Thread, Zigbee®
Frequency
2.4GHz ~ 2.48GHz
Features
-
Package / Case
22-SMD Module
Supplier Device Package
22-MCM (3.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1046,80500 Kč468,05 Kč
2544,19640 Kč1 104,91 Kč
10040,62900 Kč4 062,90 Kč
25038,48764 Kč9 621,91 Kč
50036,97454 Kč18 487,27 Kč
1 00035,54772 Kč35 547,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 50033,05605 Kč214 864,32 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč