


SKY66317-11 | |
|---|---|
DigiKey Part Number | 863-SKY66317-11TR-ND - Tape & Reel (TR) 863-SKY66317-11CT-ND - Cut Tape (CT) 863-SKY66317-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66317-11 |
Description | IC AMP 4G/5G 2.496-2.69GHZ 16MCM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, LTE 2.496GHz ~ 2.69GHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.496GHz ~ 2.69GHz | |
P1dB | 35dBm | |
Gain | 36.5dB | |
Noise Figure | - | |
RF Type | 4G/5G, LTE | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 90mA | |
Test Frequency | 2.593GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,16000 Kč | 222,16 Kč |
| 10 | 192,95100 Kč | 1 929,51 Kč |
| 25 | 182,79160 Kč | 4 569,79 Kč |
| 100 | 168,84490 Kč | 16 884,49 Kč |
| 250 | 160,49444 Kč | 40 123,61 Kč |
| 500 | 154,60156 Kč | 77 300,78 Kč |
| 1 000 | 149,42240 Kč | 149 422,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 138,10343 Kč | 621 465,44 Kč |
| Unit Price without VAT: | 222,16000 Kč |
|---|---|
| Unit Price with VAT: | 268,81360 Kč |




