
SKY66295-21 | |
|---|---|
DigiKey Part Number | 863-SKY66295-21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY66295-21 |
Description | IC AMP 2G/3G/4G 800-900MHZ 16MCM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2G/3G/4G, LTE 800MHz ~ 900MHz 16-MCM (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 70mA |
Packaging Tape & Reel (TR) | Test Frequency 880MHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 800MHz ~ 900MHz | Package / Case 16-SMD Module |
Gain 34.5dB | Supplier Device Package 16-MCM (5x5) |
RF Type 2G/3G/4G, LTE |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 126,30801 Kč | 315 770,02 Kč |
| Unit Price without VAT: | 126,30801 Kč |
|---|---|
| Unit Price with VAT: | 152,83269 Kč |


