RF Amplifier IC 4G/5G, LTE 2.3GHz ~ 2.4GHz 16-MCM (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 4G/5G, LTE 2.3GHz ~ 2.4GHz 16-MCM (5x5)
Family of High-efficiency Wide Instantaneous Bandwidth, Power Amplifiers for 4G LTE and 5G NR Applications

SKY66312-11

DigiKey Part Number
863-SKY66312-11TR-ND - Tape & Reel (TR)
863-SKY66312-11CT-ND - Cut Tape (CT)
863-SKY66312-11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY66312-11
Description
IC AMP 4G/5G 2.3-2.4GHZ 16MCM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G/5G, LTE 2.3GHz ~ 2.4GHz 16-MCM (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.3GHz ~ 2.4GHz
P1dB
32dBm
Gain
35dB
Noise Figure
-
RF Type
4G/5G, LTE
Voltage - Supply
4V ~ 5.25V
Current - Supply
75mA
Test Frequency
2.35GHz
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Supplier Device Package
16-MCM (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
10192,95100 Kč1 929,51 Kč
25182,79160 Kč4 569,79 Kč
100168,84490 Kč16 884,49 Kč
250160,49444 Kč40 123,61 Kč
500154,60156 Kč77 300,78 Kč
1 000149,42240 Kč149 422,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500138,10343 Kč621 465,44 Kč
Manufacturers Standard Package
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč