SKY66295-11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,11235 Kč
Datasheet
RF Amplifier IC LTE 800MHz ~ 900MHz 16-MCM (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC LTE 800MHz ~ 900MHz 16-MCM (5x5)
Analog Devices AD9375 Transceiver | Digi-Key Daily
Analog Devices AD9375 Transceiver | Digi-Key Daily

SKY66295-11

DigiKey Part Number
863-1893-2-ND - Tape & Reel (TR)
863-1893-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SKY66295-11
Description
IC AMP LTE 800MHZ-900MHZ 16MCM
Customer Reference
Detailed Description
RF Amplifier IC LTE 800MHz ~ 900MHz 16-MCM (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Skyworks Solutions Inc.
Current - Supply
70mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Test Frequency
900MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
800MHz ~ 900MHz
Package / Case
16-SMD Module
Gain
28dB
Supplier Device Package
16-MCM (5x5)
RF Type
LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SKY66295-21Skyworks Solutions Inc.0863-SKY66295-21TR-ND5,11235 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes