16-Power VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY66115-11

DigiKey Part Number
863-1804-2-ND - Tape & Reel (TR)
863-1804-1-ND - Cut Tape (CT)
863-1804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY66115-11
Description
472-510 MHZ SMART METERING FEM
Customer Reference
Detailed Description
RF Front End 470MHz ~ 510MHz 16-MCM (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
-
Frequency
470MHz ~ 510MHz
Features
-
Package / Case
16-SMD Module
Supplier Device Package
16-MCM (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 271
Factory Stock: 36 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1024,39700 Kč243,97 Kč
2523,02880 Kč575,72 Kč
10021,12160 Kč2 112,16 Kč
25019,97980 Kč4 994,95 Kč
50019,17192 Kč9 585,96 Kč
1 00018,40991 Kč18 409,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50016,90292 Kč76 063,14 Kč
9 00016,27132 Kč146 441,88 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč