
SKY66114-11 | |
|---|---|
DigiKey Part Number | 863-1944-2-ND - Tape & Reel (TR) 863-1944-1-ND - Cut Tape (CT) 863-1944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66114-11 |
Description | CONNECTED HOME/WEARABLE BLE+ZIGB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.48GHz 802.15.4, Bluetooth, Zigbee® 16-MCM (2.4x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.15.4, Bluetooth, Zigbee® | |
Frequency | 2.4GHz ~ 2.48GHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (2.4x2.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,56500 Kč | 305,65 Kč |
| 25 | 28,83840 Kč | 720,96 Kč |
| 100 | 26,47250 Kč | 2 647,25 Kč |
| 250 | 25,05372 Kč | 6 263,43 Kč |
| 500 | 24,04962 Kč | 12 024,81 Kč |
| 1 000 | 23,10322 Kč | 23 103,22 Kč |
| 5 000 | 21,10982 Kč | 105 549,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 17,28291 Kč | 172 829,10 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |












