RF Front End 2.4GHz ~ 2.48GHz 802.15.4, Bluetooth, Zigbee® 16-MCM (2.4x2.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY66114-11

DigiKey Part Number
863-1944-2-ND - Tape & Reel (TR)
863-1944-1-ND - Cut Tape (CT)
863-1944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY66114-11
Description
CONNECTED HOME/WEARABLE BLE+ZIGB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.48GHz 802.15.4, Bluetooth, Zigbee® 16-MCM (2.4x2.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.15.4, Bluetooth, Zigbee®
Frequency
2.4GHz ~ 2.48GHz
Features
-
Package / Case
16-SMD Module
Supplier Device Package
16-MCM (2.4x2.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1031,41300 Kč314,13 Kč
2529,64080 Kč741,02 Kč
10027,21130 Kč2 721,13 Kč
25025,75280 Kč6 438,20 Kč
50024,72094 Kč12 360,47 Kč
1 00023,74811 Kč23 748,11 Kč
5 00021,69900 Kč108 495,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00020,90032 Kč209 003,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč