
SKY13698-694LF | |
|---|---|
DigiKey Part Number | 863-2060-2-ND - Tape & Reel (TR) 863-2060-1-ND - Cut Tape (CT) 863-2060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13698-694LF |
Description | IC RF SWITCH DPDT 5.9GHZ 12QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE DPDT 12-QFN (1.83x1.83) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | LTE | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 400MHz ~ 5.9GHz | |
Isolation | 30dB | |
Insertion Loss | 0.27dB | |
Test Frequency | 1GHz, 3.8GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 1.35V ~ 2.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-QFN (1.83x1.83) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 24,90200 Kč | 249,02 Kč |
| 25 | 22,61600 Kč | 565,40 Kč |
| 100 | 20,11120 Kč | 2 011,12 Kč |
| 250 | 18,91384 Kč | 4 728,46 Kč |
| 500 | 18,19310 Kč | 9 096,55 Kč |
| 1 000 | 17,59969 Kč | 17 599,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,86659 Kč | 50 599,77 Kč |
| 6 000 | 16,50787 Kč | 99 047,22 Kč |
| 9 000 | 16,32820 Kč | 146 953,80 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |





