
SKY5A1007 | |
|---|---|
DigiKey Part Number | 863-SKY5A1007TR-ND - Tape & Reel (TR) 863-SKY5A1007CT-ND - Cut Tape (CT) 863-SKY5A1007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY5A1007 |
Description | IC RF SWITCH DPDT 5.9GHZ 12QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC GSM, LTE DPDT 12-QFN (1.83x1.83) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GSM, LTE | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 400MHz ~ 5.9GHz | |
Isolation | 30dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 3.8GHz, 5.9GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-QFN (1.83x1.83) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 25 | 19,99840 Kč | 499,96 Kč |
| 100 | 17,73910 Kč | 1 773,91 Kč |
| 250 | 16,66064 Kč | 4 165,16 Kč |
| 500 | 16,01056 Kč | 8 005,28 Kč |
| 1 000 | 15,96709 Kč | 15 967,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,81381 Kč | 44 441,43 Kč |
| 6 000 | 14,49020 Kč | 86 941,20 Kč |
| 9 000 | 14,32813 Kč | 128 953,17 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




