RF Switch IC GSM, LTE, W-CDMA SPDT 6-WLCSP (1.14x0.74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13489-001

DigiKey Part Number
863-1809-2-ND - Tape & Reel (TR)
863-1809-1-ND - Cut Tape (CT)
863-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13489-001
Description
IC RF SWITCH SPDT 2.7GHZ 6WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Switch IC GSM, LTE, W-CDMA SPDT 2.7 GHz 6-WLCSP (1.14x0.74)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
GSM, LTE, W-CDMA
Topology
Reflective
Circuit
SPDT
Frequency Range
700MHz ~ 2.7GHz
Isolation
32dB
Insertion Loss
0.2dB
Test Frequency
2GHz, 2.7GHz
P1dB
39dBm
IIP3
-
Features
-
Impedance
-
Voltage - Supply
4.8V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.14x0.74)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 744
Factory Stock: 85 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,08400 Kč160,84 Kč
2514,52240 Kč363,06 Kč
10012,80670 Kč1 280,67 Kč
25011,98732 Kč2 996,83 Kč
50011,49388 Kč5 746,94 Kč
1 00011,30868 Kč11 308,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,39955 Kč51 997,75 Kč
10 00010,18668 Kč101 866,80 Kč
15 00010,08010 Kč151 201,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč