RF Switch IC General Purpose SP5T 50Ohm 14-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13415-485LF

DigiKey Part Number
863-1583-2-ND - Tape & Reel (TR)
863-1583-1-ND - Cut Tape (CT)
863-1583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13415-485LF
Description
IC RF SWITCH SP5T 3GHZ 14QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP5T 3 GHz 50Ohm 14-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SKY13415-485LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP5T
Frequency Range
100MHz ~ 3GHz
Isolation
34dB
Insertion Loss
0.4dB
Test Frequency
2GHz
P1dB
37dBm
IIP3
70dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-UFQFN Exposed Pad
Supplier Device Package
14-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1032,00100 Kč320,01 Kč
2529,16200 Kč729,05 Kč
10026,03330 Kč2 603,33 Kč
25024,54248 Kč6 135,62 Kč
50023,93436 Kč11 967,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,99086 Kč65 972,58 Kč
6 00021,54377 Kč129 262,62 Kč
9 00021,31992 Kč191 879,28 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč