SKY13350-385LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 263
Unit Price: 42,00000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 16,59000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 99 141
Unit Price: 11,97000 Kč
Datasheet
RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 50Ohm 6-MLPD (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13350-385LF

DigiKey Part Number
863-1451-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY13350-385LF
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SKY13350-385LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
802.11a/b/g/WiFi, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
10MHz ~ 6GHz
Isolation
18dB
Insertion Loss
0.6dB
Test Frequency
6GHz
P1dB
-
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes