
SKY13323-378LF | |
|---|---|
DigiKey Part Number | 683-1334-2-ND - Tape & Reel (TR) 683-1334-1-ND - Cut Tape (CT) 683-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13323-378LF |
Description | IC RF SWITCH SPDT 3GHZ 6MLPD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g SPDT 3 GHz 50Ohm 6-MLPD (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 27dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 25 | 17,62160 Kč | 440,54 Kč |
| 100 | 15,59940 Kč | 1 559,94 Kč |
| 250 | 14,63476 Kč | 3 658,69 Kč |
| 500 | 14,32526 Kč | 7 162,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,32526 Kč | 42 975,78 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











