20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY12245-492LF

DigiKey Part Number
863-2043-2-ND - Tape & Reel (TR)
863-2043-1-ND - Cut Tape (CT)
863-2043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY12245-492LF
Description
IC RF SWITCH SPDT 5GHZ 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC 3G/4G/5G, LTE SPDT 20-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SKY12245-492LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
3G/4G/5G, LTE
Topology
Absorptive/Reflective
Circuit
SPDT
Frequency Range
300MHz ~ 5GHz
Isolation
41dB
Insertion Loss
0.7dB (max)
Test Frequency
4.6GHz
P1dB
-
IIP3
69dBm
Features
-
Impedance
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-LQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 889
Factory Stock: 81 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,34000 Kč263,34 Kč
10206,98500 Kč2 069,85 Kč
25192,91080 Kč4 822,77 Kč
100177,42830 Kč17 742,83 Kč
250170,05116 Kč42 512,79 Kč
500166,32278 Kč83 161,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000157,42334 Kč472 270,02 Kč
Manufacturers Standard Package
Unit Price without VAT:263,34000 Kč
Unit Price with VAT:318,64140 Kč