
SI8931D-AS4 | |
|---|---|
DigiKey Part Number | 863-SI8931D-AS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8931D-AS4 |
Description | AUTOMOTIVE ISOLATED VOLTAGE SENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation Amplifier | |
Applications | Isolated Voltage Sensing | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 128,61300 Kč | 1 286,13 Kč |
| 80 | 110,23425 Kč | 8 818,74 Kč |
| 160 | 106,13438 Kč | 16 981,50 Kč |
| 320 | 102,75963 Kč | 32 883,08 Kč |
| 560 | 100,47543 Kč | 56 266,24 Kč |
| 1 040 | 98,33424 Kč | 102 267,61 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |





