Isolation IC Inverters, Power Supplies, UPS 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8920BC-IPR

DigiKey Part Number
336-4953-2-ND - Tape & Reel (TR)
336-4953-1-ND - Cut Tape (CT)
336-4953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8920BC-IPR
Description
IC ISOLATION 8DIP GULL WING
Customer Reference
Detailed Description
Isolation IC Inverters, Power Supplies, UPS 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SI8920BC-IPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Inverters, Power Supplies, UPS
Manufacturer
Skyworks Solutions Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SMD, Gull Wing
Part Status
Not For New Designs
Supplier Device Package
8-DIP Gull Wing
Type
Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8921AD-IS4RSkyworks Solutions Inc.1 275863-SI8921AD-IS4RCT-ND135,14000 KčMFR Recommended
SI8921BD-IS4RSkyworks Solutions Inc.2 800863-SI8921BD-IS4RCT-ND123,88000 KčMFR Recommended
In-Stock: 19 092
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,88000 Kč123,88 Kč
1094,89300 Kč948,93 Kč
2587,63480 Kč2 190,87 Kč
10079,65130 Kč7 965,13 Kč
25076,58140 Kč19 145,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50073,55484 Kč36 777,42 Kč
1 00071,66721 Kč71 667,21 Kč
1 50070,72211 Kč106 083,17 Kč
2 50069,67456 Kč174 186,40 Kč
Manufacturers Standard Package
Unit Price without VAT:123,88000 Kč
Unit Price with VAT:149,89480 Kč