
SI8921AD-IS4R | |
|---|---|
DigiKey Part Number | 863-SI8921AD-IS4RTR-ND - Tape & Reel (TR) 863-SI8921AD-IS4RCT-ND - Cut Tape (CT) 863-SI8921AD-IS4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8921AD-IS4R |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Category | Applications Inverters, Power Supplies, UPS |
Manufacturer Skyworks Solutions Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 10 | 103,71400 Kč | 1 037,14 Kč |
| 25 | 95,87680 Kč | 2 396,92 Kč |
| 100 | 87,26570 Kč | 8 726,57 Kč |
| 250 | 84,23952 Kč | 21 059,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 78,07415 Kč | 97 592,69 Kč |
| 2 500 | 76,49998 Kč | 191 249,95 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |

