SI86P421EC-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 92
Unit Price: 6,07000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,01804 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 87
Unit Price: 6,20000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,02000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,10891 Kč
Datasheet
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Si86Px Digital Isolators with Integrated DC DC Power

SI86P421EC-ISR

DigiKey Part Number
863-SI86P421EC-ISRTR-ND - Tape & Reel (TR)
863-SI86P421EC-ISRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI86P421EC-ISR
Description
3.75 KVRMS ISOLATOR, 1 UNIDIRECT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Pulse Width Distortion (Max)
6.7ns (Min)
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
3.135V ~ 3.465V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86P321BC-ISSkyworks Solutions Inc.92863-SI86P321BC-IS-ND6,07000 KčParametric Equivalent
SI86P321BC-ISRSkyworks Solutions Inc.0863-SI86P321BC-ISRCT-ND5,89000 KčParametric Equivalent
SI86P321EC-ISSkyworks Solutions Inc.0863-SI86P321EC-IS-ND4,01804 KčParametric Equivalent
SI86P321EC-ISRSkyworks Solutions Inc.0863-SI86P321EC-ISRCT-ND5,89000 KčParametric Equivalent
SI86P421BC-ISSkyworks Solutions Inc.87863-SI86P421BC-IS-ND6,20000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
10114,58600 Kč1 145,86 Kč
25106,08200 Kč2 652,05 Kč
10096,73150 Kč9 673,15 Kč
25092,27612 Kč23 069,03 Kč
50089,59048 Kč44 795,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25086,75567 Kč108 444,59 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč