


SI86P321BC-IS | |
|---|---|
DigiKey Part Number | 863-SI86P321BC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI86P321BC-IS |
Description | 3.75 KVRMS ISOLATOR, 1 UNIDIRECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 6.7ns (Min) | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 115,44700 Kč | 1 154,47 Kč |
| 46 | 102,25109 Kč | 4 703,55 Kč |
| 138 | 95,69457 Kč | 13 205,85 Kč |
| 276 | 92,48630 Kč | 25 526,22 Kč |
| 506 | 90,14990 Kč | 45 615,85 Kč |
| 1 012 | 87,92291 Kč | 88 977,98 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |


