16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8661BC-B-IS1R

DigiKey Part Number
336-4943-2-ND - Tape & Reel (TR)
336-4943-1-ND - Cut Tape (CT)
336-4943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8661BC-B-IS1R
Description
DGTL ISOLTR 3.75KV 6CH GP 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
5/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,93000 Kč110,93 Kč
1084,66300 Kč846,63 Kč
2578,09560 Kč1 952,39 Kč
10070,87750 Kč7 087,75 Kč
25067,43832 Kč16 859,58 Kč
50065,36446 Kč32 682,23 Kč
1 00063,65794 Kč63 657,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50061,85644 Kč154 641,10 Kč
Manufacturers Standard Package
Unit Price without VAT:110,93000 Kč
Unit Price with VAT:134,22530 Kč