
SI8652ED-B-IS | |
|---|---|
DigiKey Part Number | 336-2110-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8652ED-B-IS |
Description | DGTL ISOLTR 5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8652ED-B-IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 3/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,99000 Kč | 87,99 Kč |
| 10 | 67,00200 Kč | 670,02 Kč |
| 46 | 58,94457 Kč | 2 711,45 Kč |
| 138 | 54,94203 Kč | 7 582,00 Kč |
| 276 | 52,98268 Kč | 14 623,22 Kč |
| 506 | 52,88792 Kč | 26 761,29 Kč |
| Unit Price without VAT: | 87,99000 Kč |
|---|---|
| Unit Price with VAT: | 106,46790 Kč |



