ASVMB7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASVMB7 SERIES
ASVMB
Abracon: Who We Are Today

ASVMB-40.000MHZ-XY-T

DigiKey Part Number
535-11265-2-ND - Tape & Reel (TR)
535-11265-1-ND - Cut Tape (CT)
535-11265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVMB-40.000MHZ-XY-T
Description
MEMS OSC XO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASVMB-40.000MHZ-XY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-QFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,09000 Kč90,09 Kč
1078,34800 Kč783,48 Kč
2574,08760 Kč1 852,19 Kč
5071,02280 Kč3 551,14 Kč
10068,08830 Kč6 808,83 Kč
25066,13488 Kč16 533,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,19344 Kč59 193,44 Kč
2 00056,75596 Kč113 511,92 Kč
3 00055,37827 Kč166 134,81 Kč
Manufacturers Standard Package
Unit Price without VAT:90,09000 Kč
Unit Price with VAT:109,00890 Kč