SI8622BT-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 29
Unit Price: 73,49000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 43,00810 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 73,49000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 43,00810 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 31
Unit Price: 73,49000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 293
Unit Price: 73,49000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 43,00810 Kč
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8622BT-ISR

DigiKey Part Number
SI8622BT-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8622BT-ISR
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
60kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Part Status
Active
Pulse Width Distortion (Max)
4.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8621BT-ISSkyworks Solutions Inc.29336-3414-5-ND73,49000 KčParametric Equivalent
SI8621BT-ISRSkyworks Solutions Inc.0SI8621BT-ISR-ND43,00810 KčParametric Equivalent
SI8621ET-ISSkyworks Solutions Inc.0336-3415-5-ND73,49000 KčParametric Equivalent
SI8621ET-ISRSkyworks Solutions Inc.0SI8621ET-ISR-ND43,00810 KčParametric Equivalent
SI8622BT-ISSkyworks Solutions Inc.31336-3416-5-ND73,49000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25043,00810 Kč53 760,12 Kč
Manufacturers Standard Package
Unit Price without VAT:43,00810 Kč
Unit Price with VAT:52,03980 Kč