
SI8622BB-B-ISR | |
|---|---|
DigiKey Part Number | 336-4935-2-ND - Tape & Reel (TR) 336-4935-1-ND - Cut Tape (CT) 336-4935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8622BB-B-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8622BB-B-IS | Skyworks Solutions Inc. | 6 004 | SI8622BB-B-IS-ND | 51,93000 Kč | Parametric Equivalent |
| ISO7221CDR | Texas Instruments | 8 928 | 296-21956-1-ND | 106,15000 Kč | Similar |
| ISO7321CDR | Texas Instruments | 4 530 | 296-42102-1-ND | 162,88000 Kč | Similar |
| ISO7321FCDR | Texas Instruments | 5 680 | 296-42103-1-ND | 162,88000 Kč | Similar |
| ISO7421FEDR | Texas Instruments | 16 663 | 296-48556-1-ND | 177,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 35,25400 Kč | 881,35 Kč |
| 100 | 31,57520 Kč | 3 157,52 Kč |
| 250 | 29,82088 Kč | 7 455,22 Kč |
| 500 | 29,03712 Kč | 14 518,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,97434 Kč | 67 435,85 Kč |
| 5 000 | 26,42075 Kč | 132 103,75 Kč |
| 7 500 | 26,14345 Kč | 196 075,88 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |

