16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8605AD-B-ISR

DigiKey Part Number
336-4928-2-ND - Tape & Reel (TR)
336-4928-1-ND - Cut Tape (CT)
336-4928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8605AD-B-ISR
Description
DGTL ISOLTR 5KV 4CH I2C 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 5000Vrms 4 Channel 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/3
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,51000 Kč178,51 Kč
10138,56100 Kč1 385,61 Kč
25128,56280 Kč3 214,07 Kč
100117,58740 Kč11 758,74 Kč
250112,35120 Kč28 087,80 Kč
500109,19710 Kč54 598,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250105,86673 Kč132 333,41 Kč
Manufacturers Standard Package
Unit Price without VAT:178,51000 Kč
Unit Price with VAT:215,99710 Kč