16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8605AD-B-IS

DigiKey Part Number
336-2053-5-ND
Manufacturer
Manufacturer Product Number
SI8605AD-B-IS
Description
DGTL ISOLTR 5KV 4CH I2C 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 5000Vrms 4 Channel 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8605AD-B-IS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/3
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 093
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1178,51000 Kč178,51 Kč
10138,56100 Kč1 385,61 Kč
46123,20935 Kč5 667,63 Kč
138115,59138 Kč15 951,61 Kč
276111,86315 Kč30 874,23 Kč
506109,14755 Kč55 228,66 Kč
1 012106,56027 Kč107 838,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,51000 Kč
Unit Price with VAT:215,99710 Kč