16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8600AD-B-ISR

DigiKey Part Number
336-4924-2-ND - Tape & Reel (TR)
336-4924-1-ND - Cut Tape (CT)
336-4924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8600AD-B-ISR
Description
DGTL ISOLTR 5KV 2CH I2C 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 5000Vrms 2 Channel 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,61000 Kč160,61 Kč
10124,11100 Kč1 241,11 Kč
25115,00880 Kč2 875,22 Kč
100104,99320 Kč10 499,32 Kč
250100,22156 Kč25 055,39 Kč
50097,34488 Kč48 672,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25094,30804 Kč117 885,05 Kč
Manufacturers Standard Package
Unit Price without VAT:160,61000 Kč
Unit Price with VAT:194,33810 Kč