Gate Driver Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gate Driver Channel
Skyworks Si82Fx Isolated Gate Drivers

SI82F39AEE-IS3

DigiKey Part Number
863-SI82F39AEE-IS3-ND
Manufacturer
Manufacturer Product Number
SI82F39AEE-IS3
Description
6 KV 2-CHANNEL ISOLATED SELVCD G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gate Driver Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,25000 Kč101,25 Kč
1077,00100 Kč770,01 Kč
4667,70783 Kč3 114,56 Kč
13863,09355 Kč8 706,91 Kč
27660,83525 Kč16 790,53 Kč
50659,19002 Kč29 950,15 Kč
1 01257,62167 Kč58 313,13 Kč
2 53055,96646 Kč141 595,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,25000 Kč
Unit Price with VAT:122,51250 Kč